GW PUSRA1.PM-N5P2-XX55-1-700-R33
LED Chip Neutral White 4000K 1500mA 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PUSRA1.PM-N5P2-XX55-1-700-R33
Secondary Manufacturer Part#: GW PUSRA1.PM-N5P2-XX55-1-700-R33
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Neutral White | ||
| 72 | ||
| 4000 K | ||
| Tin-Silver-Copper | ||
| 390 lm | ||
| 260 °C | ||
| 1500 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 3.7 x 3.7 x 2.15 mm | ||
| Extended Industrial | ||
| GW PUSRA1.PM | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |